WEG 12463886 ACBF-11 Auxiliary Switch 2.5A for MPW18/40/65 Circuit Breakers

MPN
12463886
Brand
WEG
EAN-13
7909158181858
Order Code
13-4640
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WEG ACBF-11 auxiliary switch, model number 12463886, is designed with a current rating of 2.5 A. This safety switch, typically used with residual current circuit breakers, enhances control and monitoring of circuit functions. It is ideal for applications requiring additional switching capabilities for monitoring and automation in electrical systems.
Type Auxiliary switch
Compatible with (details) MPW motor protection circuit breaker
Connection Screw terminal
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 1 Front sided extension
Misc Attribute 2 ACBF-11
Switching current (max.) 2.5A

Reviews

Be the first to submit a review

Trustpilot