Christmas Opening Hours and Delivery Dates here
WEG 12428129 MPW40 Overload Relay 20A Motor Protection IP20 100kA

Image Representative of Range

WEG 12428129 MPW40 Overload Relay 20A Motor Protection IP20 100kA

Order Code:

10-9943

Brand: WEG MPN: 12428129 EAN-13: 7909158000357
Qty Unit Price (Ex VAT)
1+ £54.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

The WEG 12428129 MPW40-3-U020 is an adjustable overload relay with a 20 A rating. Manufactured by WEG, it offers reliable protection for motors against overload conditions. Commonly used in industrial settings, it ensures the safety and efficiency of electrical systems.
Type Overload relay
Connection Screw terminal
Dim (L x W x H) 98 x 45 x 98 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 98mm
IP Rating IP20
Length 98mm
Max. temperature +70°C
Min. temperature -20°C
Misc Attribute MPW40-3-U020
Switch/button features adjustable
Switching current (max.) 20A
Switching current (min.) 16A
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot