WEG 12428086 MPW40 Motor Protection Relay 0.4 A IP20 IEC Certified

Image Representative of Range

WEG 12428086 MPW40 Motor Protection Relay 0.4 A IP20 IEC Certified

MPN
12428086
Brand
WEG
EAN-13
7909158000319
Order Code
10-9936
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.82
10+ £30.10
100+ £29.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WEG 12428086 MPW40-3-D004 is an overload relay, adjustable to 0.4 A, designed by WEG. It provides essential protection for electrical circuits, preventing damage from overload conditions. Typically used in industrial and commercial settings, this device ensures reliable operation of motors and electrical systems.
Type Overload relay
IP Rating IP20
Connection Screw terminal
Dim (L x W x H) 98 x 45 x 98 mm
Durability 100000 cycles
Frequency 50 - 60Hz
Height 98mm
Length 98mm
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute MPW40-3-D004
Switch/button features adjustable
Switching current (max.) 0.4A
Switching current (min.) 0.25A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot