WD-40® 44217 Specialist Spray Grease 400ml

MPN
44217
Brand
WD-40
EAN-13
5032227442177
Order Code
97-5663
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

WD-40® Specialist Spray Grease provides long lasting lubrication, along with excellent adhesion and sealing properties. Its non-drip formula is ideal for vertical application. It is highly water resistant and will waterproof and protect against moisture. Operates from -20°c to +115°C, and under high pressure loads.

Smartstraw application: Shake can thoroughly before use. Hold upright, and spray directly onto the tool and component.

Size: 400ml


Type Grease
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot