WD-40® 44034 Multipurpose Lubricant Spray with Smart Straw 500ml

MPN
44034
Brand
WD-40
EAN-13
5032227440340
Order Code
87-1092
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.75
12+ £6.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 120 in stockAdditional quantity lead time 7 days

WD-40 Multi-Purpose spray makes repairing and restoring items quicker and easier. Whether it's a big renovation project or you simply need to lubricate or protect, your trusted can of WD-40 will help take care of it. Apply WD-40 with ease using Sprays-2-ways: flip the straw down for wide coverage or up for precise application in those hard to reach areas.
  • 5-in-1 Protection Formula: Penetrates stuck parts, lubricates moving components, provides corrosion and rust protection for metal, while displacing moisture and cleaning surfaces, making the WD40 multi use spray your complete toolbox solution.
  • Smart Straw Precision Control: Flip up for 2mm precision stream reaching deep into tight spaces or flip down for wide lubricant spray coverage, and with the permanently attached straw you'll always have perfect spray oil control.
  • Cleans Without Attracting Dirt: Unlike ordinary maintenance spray, our formula removes grime while actively repelling dust buildup, making it the perfect squeaky door oil that keeps hinges clean plus essential bike lubricant.
  • 600ml Professional Size: Ideal anti rust spray for metal maintenance and prevention, yet the WD-40 multipurpose lubricating spray excels at protection and lubrication rather than serving as a dedicated rust remover or light penetrating spray.
  • Trusted Toolbox Essential Since 1953: Professional-grade light lubricant proven across 2000+ documented uses, and our original water resistant lubricant spray formula protects in temperatures from -45°C to 150°C for reliable performance.
  • Not For Specialist Tasks: While excellent for general maintenance, this isn't a dedicated rust remover spray, heavy penetrating spray, bike chain oil, chain cleaner, or brake component lubricant; choose WD-40 Specialist for those specific needs.
Type Lubricant
Dispensing Method Aerosol
Volume 500ml

Reviews

Be the first to submit a review

Trustpilot