WCED WPKPME08/C40 PME loss unit with 40A MCB, IP65

Order Code:

13-9594

Brand: WCED MPN: WPKPME08/C40

Discontinued


The WCED WPKPME08/C40 is an Electric Vehicle distribution board that will completely disconnect all phases and earth if a PME fault is detected. It provides customers with a safer and compliant electric vehicle charging solution.

There is no need for an earth rod if this distribution board is used. It is suitable for EV chargers with integral DC leakage protection but no PME fault detection.

1) Within 4 seconds in the event of an under-voltage of less than 207V or an over-voltage of more than 253V Live, Neutral & Earth will be isolated.

2) Following an under-voltage isolation, will automatically reset when normal operating range is restored.

3) Following an over-voltage isolation, on the grounds of safety, will need to press the "RED" button to reset the device.



Rated Current:40A
Rated Voltage:230V AC
Frequency:50/60Hz
Rated Conditional Short Circuit:16kA
Main Device:MCB
Additional Devices:PME
Operation:207V~253V (4 Seconds)
Degree Of Protection:IP40
Height:240mm
Width:232mm
Depth:112mm
Ambient Temperature (C):-25+55
Storage Temperature (C)-35+55
Material :Metal
Standard:BSEN61439-3, BS 7671
Compliance:UKCA, CE

Current Rating 40A
IP Rating IP20
Voltage Rating Single-phase (230V)
RCBO No
MCB Yes
Surge Protected No
Build Type Pre-configured connection centre

Trustpilot