Wax Polish Black Bison Neutral 500ml

Liberon Brand: Liberon

Liberon Black Bison Fine Paste Wax is ideal for nourishing and protecting all types of wood, including lacquers and French polishes. Black Bison is well known for its quality and distinctive, pleasant smell. It is traditionally used on antiques but is also suitable for use on modern furniture and will enhance the natural beauty of wood whilst protecting it against dryness.

Performance:
- Gives good resistance to finger and water marks.
- Ideal for small surfaces.
- Feeds, polishes and helps prevent wood drying out.
- Highly lustrous and hard-wearing.
- Helps cover marks and scratches.
- EN 71 Part 3 approved - safe for toys.
- Endorsed by the Guild of Master Craftsmen.
- Silicone free.
- Usage: interior.

Drying time: minimum 20 minutes.

The Liberon LIBBBPWN500 Bison Paste Wax Neutral comes in the following:
Pack Size: 500ml
Colour: Neutral

Description Image Product Buy Pricing (Ex VAT) Colour Type Size
Liberon 069970 Wax Polish Black Bison Clear 500ml
Liberon 069970 Wax Polish Black Bison Clear 500ml
Standard range
Order code: 96-4948
MPN: 069970

Despatched within 2 working days - 50 in stock
1+ £14.00
Price per unit Ex VAT
Black Wax 500ml
Liberon 069972 Wax Polish Black Bison Dark Oak 500ml
Liberon 069972 Wax Polish Black Bison Dark Oak 500ml
Standard range
Order code: 96-4950
MPN: 069972

Despatched within 2 working days - 100 in stock
1+ £11.00
Price per unit Ex VAT
Dark oak Wax 500ml
Liberon 069975 Wax Polish Black Bison Antique Pine 500ml
Liberon 069975 Wax Polish Black Bison Antique Pine 500ml
Standard range
Order code: 96-4953
MPN: 069975

Despatched within 2 working days - 50 in stock
1+ £14.00
Price per unit Ex VAT
Black Wax 500ml

Trustpilot