Warton SCS-15-22 Surf Clean SCS-15-22 Saponification Cleaning Solution

Surf Clean SCS-15-22 is an ozone-friendly, aqueous-based saponification cleaning solution used for efficient cleaning of electronic assemblies and general degreasing operations.

SCS15-22 has a non-flammable formulation and is suitable for manual and automated ultrasonic or spray-under-immersion batch cleaning methods and easily removes post-soldering residues from rosin / resin and no-clean type fluxes following wave soldering or hand assembly.

It is suitable for assemblies which do not contain sensitive substrates or metals and is a formulated blend of water, biodegradable solvent and basic neutralising agent designed to quickly eliminate acidic flux residues with a capability of absorbing over 15% the weight of the cleaner of resinous / flux solids.

Due to the active amine neutralizing agent, extended soak times allow SCS 15-22 to be used for micro-etching applications which require both a slight chemical abrasion and excellent cleanliness prior to plating, by generating an improved surface for good plating results.

S-15-22 contains a useful staged-colour indicator system, offering the user a quick visual method to determine the condition of the cleaning solution. Traditional conductivity control methods can also be utilized.

  • Water-based, non-flammable
  • Ready to use - no dilution required
  • Exceptional cleanliness to military standards (J-STD001B)
  • Non-offensive odour
  • Quick removal of rosin and resin flux
  • Effective neutralisation of acidic no-clean fluxes
  • Low temperature cleaning
  • Ozone friendly and biodegradable
  • Compatible with Warton Metals range of Nexus lead free soldering materials
  • Available in 5 and 10 litre bottles
  • Warton Surf Clean SCS-15-22
Description Image Product Buy Pricing (Ex VAT) Volume/Weight Flux Type Dispensing Method
Warton SCS-15-22 5L Surf Clean SCS-15-22 Saponification Cleaning Solution 5L
Warton SCS-15-22 5L Surf Clean SCS-15-22 Saponification Cleaning Solution 5L
Extended range
Order code: 85-6652
MPN: SCS-15-22 5L

Available to back orderBack-order availability date - 05/11/2026
1+ £53.00
Price per unit Ex VAT
5L Cleaning Solution Bottle
Warton SCS-15-22 10L Surf Clean SCS-15-22 Saponification Cleaning Solution 10L
Warton SCS-15-22 10L Surf Clean SCS-15-22 Saponification Cleaning Solution 10L
Extended range
Order code: 85-6654
MPN: SCS-15-22 10L

Available to back orderBack-order availability date - 05/11/2026
1+ £116.00
Price per unit Ex VAT
10L Cleaning Solution Bottle

Trustpilot