Walther Werke 64Z1101 CEE Adapter 32A 5-Pin 400V IEC61439 Rubber Box

MPN
64Z1101
EAN-13
4015609657209
Order Code
10-9845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £279.18 £237.30
10+ £229.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Walther Werke 64Z1101 is a high voltage socket designed for 32 A, 5-pin connections at 400 V. This CEE adapter is suitable for industrial settings requiring reliable power distribution. It is typically used in environments where secure and robust power outlets are essential.
Connector 1 CEE plug (5-pin, 63 A)
Connector 2 CEE connector (5-pin, 32 A)
Length 160mm
Colour Black
Type CEE adapter
Cores 5
Dimensions (L x W x H) 160 x 130 x 85 mm
Height 85mm
IP Rating IP44
Nominal Current 32A
Nominal Voltage 400V
Standards H07RN-F 5G 10mm²
Width 130mm

Reviews

Be the first to submit a review

Trustpilot