Walther Werke 39870050 Cable Bridge Rubber Black/Yellow 5 Channels 800mm

MPN
39870050
EAN-13
4015609038244
Order Code
10-9836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £234.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Walther Werke manufactures the cable bridge 39870050, featuring a durable rubber construction in black and yellow with five channels. This cable management solution is designed to cover and protect cables, reducing trip hazards in environments like offices and warehouses. The bridge measures 800 mm in length, providing a secure passage for wiring over a distance of 0.8 meters.
Number of Channels 5
Length 800mm
Colour Black, Yellow
Width 450mm
Material Rubber
Type Cable bridge
Dim (L x W x H) 800 x 450 x 50 mm
Height 50mm

Reviews

Be the first to submit a review

Trustpilot