Walther Werke 268 CEE plug 63A 5-pin 400V 1pc industrial connector red

MPN
268
EAN-13
4015609651542
Order Code
18-4950
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £74.67 £63.47
10+ £61.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Walther Werke 268 is a robust industrial connector often identified by its alternate description, 3373229. This product is a 63-ampere, 5-pin, 400-volt CEE plug, characterised by its vibrant red casing, which is designed to ensure reliable performance in demanding environments. Manufactured to comply with relevant safety and performance standards, it is engineered for seamless connectivity and durability in high-load industrial applications, such as temporary power distribution, construction sites, and heavy machinery operations. Its design facilitates a secure connection that is both weather-resistant and easy to install, making it an essential component in ensuring efficient and safe electrical distribution in challenging settings.
Colour Red
Content 1
IP Rating IP67
Nominal Current 63A
Nominal current - rounded value 63A
Nominal Voltage 400V
Number of pins 5
Product Type CEE plug
Type CEE plug (5-pin, 63 A)
Type A CEE plug (5-pin, 63 A)

Reviews

Be the first to submit a review

Trustpilot