Walsin WR12X82R0FTL 0603 SMD Resistor 82 Ohm 1% 1/4W Chip Component

Image Representative of Range

Walsin WR12X82R0FTL 0603 SMD Resistor 82 Ohm 1% 1/4W Chip Component

MPN
WR12X82R0FTL
Brand
Walsin
EAN-13
2050008623525
Order Code
20-6475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X82R0FTL is a highly reliable 0603 surface-mount device (SMD) resistor designed for precise impedance management with an 82-ohm resistance value and a tolerance of 1%. This resistor offers a power rating of 1/4 watt, making it suitable for various circuit boards and electronic applications that require consistent performance and reliability. With its compact size and efficient heat dissipation characteristics, the WR12X82R0FTL is ideal for integration into high-density PCBs used in telecommunications, automotive electronics, and consumer electronics. Designed to meet the needs of professionals, the resistor's incorporation into devices supports optimal electrical performance in complex circuit designs.
Type Cermet resistor
Resistance 82ω
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot