Walsin WR12X8200FTL SMD Resistor 0603 820 Ohm 1% Tolerance

Image Representative of Range

Walsin WR12X8200FTL SMD Resistor 0603 820 Ohm 1% Tolerance

MPN
WR12X8200FTL
Brand
Walsin
EAN-13
2050008622252
Order Code
20-6471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR12X8200FTL is a sophisticated surface-mount device resistor with an impedance of 820 ohms and a precision tolerance of 1%, suitable for applications requiring dependable performance and reliability. This component is designed in the 0603 package, a common size for chip resistors that facilitates space-saving configurations in compact circuits. Engineered for use in a variety of high-frequency and precision signal processing applications, the WR12X8200FTL is an ideal choice for tasks ranging from impedance matching to signal filtering in advanced electronic designs. With its alternate description as model 2770086, this resistor continues to deliver outstanding quality consistent with Walsin's reputation for manufacturing excellence.
Type Cermet resistor
Resistance 820ω
Power Rating 0.25w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot