Walsin WR12X6803FTL SMD Resistor 1kOhm 1% 1/4W 0603 Chip Type Thick Film

Image Representative of Range

Walsin WR12X6803FTL SMD Resistor 1kOhm 1% 1/4W 0603 Chip Type Thick Film

MPN
WR12X6803FTL
Brand
Walsin
EAN-13
2050008629282
Order Code
20-6470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.14
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X6803FTL is a precision chip resistor with a resistance of 1 kOhm, offering a tolerance of 1% and a power rating of 1/4W. This component, classified under the 0603 SMD resistor category, employs thick film technology to ensure stable electrical performance and reliability in various high-density circuit designs. Typically utilised in applications requiring precise impedance control, such as in signal processing and communication equipment, this resistor provides a compact solution for engineers looking to maintain performance in limited space. Its technical attributes make it suitable for integration in both consumer electronics and professional instrumentation, where consistent resistance values are crucial.
Type Cermet resistor
Resistance 680kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot