Walsin WR12X6802FTL 0603 SMD Resistor 68k Ohm 1% tolerance 1/4W power rating

Image Representative of Range

Walsin WR12X6802FTL 0603 SMD Resistor 68k Ohm 1% tolerance 1/4W power rating

MPN
WR12X6802FTL
Brand
Walsin
EAN-13
2050008627905
Order Code
20-6469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X6802FTL is a precision 0603 SMD resistor that offers an impedance of 68k Ohm with a tight tolerance of 1%, making it ideal for applications where accuracy is paramount. Featuring a power rating of 1/4 watt, this chip resistor is well-suited for use in electronic circuits that require stable performance under varying conditions. Typically employed in telecommunications, consumer electronics, and automotive systems, this resistor supports reliable signal processing and circuit integrity. Its compact design aligns with the industry standard size of 0603, facilitating easy integration into densely populated circuit boards. The part is alternatively described as 2770351 and is a reliable component for engineers seeking consistency and precision in their electronic designs.
Type Cermet resistor
Resistance 68kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot