Walsin WR12X5600FTL 0603 SMD Resistors 560 Ohm 100mW 1% precision chip

Image Representative of Range

Walsin WR12X5600FTL 0603 SMD Resistors 560 Ohm 100mW 1% precision chip

MPN
WR12X5600FTL
Brand
Walsin
EAN-13
2050008624669
Order Code
20-6463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin's WR12X5600FTL is a precision 0603 SMD resistor designed for demanding electronic applications, offering a resistance of 560 ohms with a power rating of 100 mW. This component maintains a tight tolerance of 1%, ensuring high precision and reliability, making it ideal for circuits requiring consistent impedance control. Frequently utilised in various electronic devices, the WR12X5600FTL can be found in communication equipment, automotive electronics, and consumer electronics where space constraints and weight considerations are paramount. As documented by the alternate description 2770054, this resistor is part of Walsin’s reputable offering of chip resistors, providing engineers with a trusted solution for both design and production purposes.
Type Cermet resistor
Resistance 560ω
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot