Walsin WR12X4703FTL 0603 SMD Resistors Surface mount 0603 size 47kΩ 1% 125°C

Image Representative of Range

Walsin WR12X4703FTL 0603 SMD Resistors Surface mount 0603 size 47kΩ 1% 125°C

MPN
WR12X4703FTL
Brand
Walsin
EAN-13
2050008629053
Order Code
20-6461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X4703FTL is a precision chip resistor designed for surface mount applications, featuring a 0603 package size. This component offers a resistance value of 47kO with a tight tolerance of 1%, making it ideal for applications requiring precise resistance regulation. Engineered to withstand temperatures up to 125°C, it is suitable for use in demanding environments where reliable performance is critical. Typical applications include consumer electronics, communication devices, and industrial control systems, where the resistor's stability and accuracy improve the overall efficiency of the circuit. Furthermore, identified by alternate description 2770466, the WR12X4703FTL is a versatile choice for professionals looking for a dependable component in high-density electronic assemblies.
Type Cermet resistor
Resistance 470kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot