Walsin WR12X33R0FTL Resistor 33 ohm 1% tolerance SMT 1206 chip size

Image Representative of Range

Walsin WR12X33R0FTL Resistor 33 ohm 1% tolerance SMT 1206 chip size

MPN
WR12X33R0FTL
Brand
Walsin
EAN-13
2050008622955
Order Code
20-6452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X33R0FTL is a surface mount technology (SMT) chip resistor with a resistance of 33 ohms and a 1% tolerance, conforming to the 1206 chip size, commonly categorised under 0603 SMD resistors. This resistor is designed to provide reliable impedance control in various electronic circuits, making it a fundamental component in the development of consumer electronics, telecommunications, and industrial automation. The precision tolerance ensures minimal variations in resistance under specified conditions, enhancing circuit stability. Its compact form factor and high performance make the WR12X33R0FTL an ideal choice for applications requiring efficient space utilisation without compromising electrical integrity.
Type Cermet resistor
Resistance 33ω
Power Rating 0.25w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot