Walsin WR12X3302FTL 0603 SMD Resistors precision 33k Ohm surface mount resistor

Image Representative of Range

Walsin WR12X3302FTL 0603 SMD Resistors precision 33k Ohm surface mount resistor

MPN
WR12X3302FTL
Brand
Walsin
EAN-13
2050008627448
Order Code
20-6450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR12X3302FTL is a precision 0603 surface mount chip resistor with an impedance of 33k ohm. As part of the WR12X3302FTL series, this resistor is designed to deliver stable and reliable performance within electronic circuits, making it a critical component for applications requiring precise resistance values, such as in signal processing, RF filtering, and impedance matching in communication devices. It is compatible with automated placement equipment due to its small 0603 form factor. This makes it particularly suitable for compact PCBs in modern electronic devices, ensuring efficient use of space while maintaining high performance.
Type Cermet resistor
Resistance 33kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot