Walsin WR12X3301FTL WR12 Resistor 3300 Ohm SMD 1% 1W Size 1206

Image Representative of Range

Walsin WR12X3301FTL WR12 Resistor 3300 Ohm SMD 1% 1W Size 1206

MPN
WR12X3301FTL
Brand
Walsin
EAN-13
2050008626069
Order Code
20-6449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X3301FTL, a chip resistor, is an advanced surface-mount device designed for precision and reliability in electronic circuits. Featuring a resistance of 3300 ohms with a 1% tolerance, this component is accurately constructed to manage a power rating of 1 watt, making it ideal for applications requiring consistent performance in dense circuit designs. Manufactured in the 1206 package size, the resistor is suitable for high-density mounting on printed circuit boards, often used in telecommunications equipment, medical devices, and industrial controls where precise impedance is crucial. This product also bears the identifier 2770167 in certain catalogues, ensuring ease of reference for electrical engineers and component procurement specialists.
Type Cermet resistor
Resistance 3.3kΩ
Power Rating 0.25w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot