Walsin WR12X2201FTL SMD Resistors 0603 2.2 kΩ 1% tolerance thick film

Image Representative of Range

Walsin WR12X2201FTL SMD Resistors 0603 2.2 kΩ 1% tolerance thick film

MPN
WR12X2201FTL
Brand
Walsin
EAN-13
2050008625819
Order Code
20-6439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR12X2201FTL resistor exemplifies precision engineering with its structure as a surface-mount device (SMD) 0603 chip resistor, exhibiting an impedance of 2.2 kO and a tolerance of 1 per cent. This thick film resistor is encased within a compact enclosure optimised for space efficiency on printed circuit boards, making it suitable for a variety of applications in electronic circuit design. Its design enables it to be effectively implemented in telecommunications, automotive, and consumer electronics sectors, where stability and reliability are critical. Known alternatively by the code 2770142, the WR12X2201FTL is a staple component for engineers looking to ensure precise electrical performance in both low-power and high-frequency applications.
Type Cermet resistor
Resistance 2.2kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot