Walsin WR12X2200FTL 0603 SMD Resistor 1% tolerance 220 Ohm 100mW

Image Representative of Range

Walsin WR12X2200FTL 0603 SMD Resistor 1% tolerance 220 Ohm 100mW

MPN
WR12X2200FTL
Brand
Walsin
EAN-13
2050008624072
Order Code
20-6438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X2200FTL, also known as Walsin WR12X2200FTL 2769995, is a 0603 SMD chip resistor with a resistance value of 220 ohms and a tight tolerance of 1%, making it suitable for precision applications. This component is capable of handling up to 100 milliwatts of power, a crucial attribute for circuits requiring efficient energy dissipation with minimal footprint. The resistor is designed for use in a range of electronic devices, including consumer electronics and industrial instrumentation, where it aids in maintaining stable impedance and ensures reliability in performance-critical environments. Owing to its small size and SMD format, the Walsin WR12X2200FTL facilitates high-density mounting on printed circuit boards, which is particularly beneficial in compact electronic product designs.
Type Cermet resistor
Resistance 220ω
Power Rating 0.25w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot