Walsin WR12X1802FTL Resistor 0603 SMD 2700 Ohm ±1% Thin Film

Image Representative of Range

Walsin WR12X1802FTL Resistor 0603 SMD 2700 Ohm ±1% Thin Film

MPN
WR12X1802FTL
Brand
Walsin
EAN-13
2050008627080
Order Code
20-6435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X1802FTL Resistor is a 0603 Surface-Mount Device (SMD) designed for precise electronic applications where space and efficiency are paramount. With an impedance value of 2700 ohms and a tolerance of ±1%, this thin film chip resistor offers reliable performance in refined circuitry, making it suitable for use in telecommunications, computing, and automotive systems. Engineered to conform to high industry standards, it fits seamlessly into demanding environments requiring consistent electrical characteristics. Its compact size and robust construction ensure it meets the diverse needs of modern electronic development and integration, thereby enhancing system stability and performance.
Type Cermet resistor
Resistance 18kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot