Walsin WR12X1800FTL Resistors 0603 SMD 180 Ohms 1% 125mW

Image Representative of Range

Walsin WR12X1800FTL Resistors 0603 SMD 180 Ohms 1% 125mW

MPN
WR12X1800FTL
Brand
Walsin
EAN-13
2050008623969
Order Code
20-6433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR12X1800FTL is a chip resistor with a surface-mount design, characterised by its 0603 package size, offering 180 ohms of resistance with a precision tolerance of 1%. With a power rating of 125 milliwatts, this resistor is well-suited for applications requiring high-density circuit board placement where space is a constraint, such as in telecommunications and consumer electronics. The WR12X1800FTL features stable impedance over a broad range of temperatures and frequencies, ensuring reliable operation in varied environments.
Type Cermet resistor
Resistance 180ω
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot