Walsin WR12X1003FTL Resistor Thick Film 10K ohm 1% 1/4W 1206 SMD

Image Representative of Range

Walsin WR12X1003FTL Resistor Thick Film 10K ohm 1% 1/4W 1206 SMD

MPN
WR12X1003FTL
Brand
Walsin
EAN-13
2050008628131
Order Code
20-6420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.14
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X1003FTL is a resistor designed for surface mount applications, typically classified as a 1206 SMD chip. This thick film resistor has an impedance of 10K ohms with a tolerance of 1%, ensuring precise resistance in circuits. It is rated for a power dissipation of 1/4 watt, making it suitable for various low to moderate power electronic applications. The resistor's compact 1206 profile allows it to be used in densely populated printed circuit boards, common in telecommunications, automotive controls, and consumer electronics. The high reliability and stability under varying operating conditions make it an essential component for engineers focusing on performance consistency and space efficiency in design.
Type Cermet resistor
Resistance 100kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot