Walsin WR12X1001FTL Resistor 0603 SMD Resistor 1k Ohm 1% 1/4W

Image Representative of Range

Walsin WR12X1001FTL Resistor 0603 SMD Resistor 1k Ohm 1% 1/4W

MPN
WR12X1001FTL
Brand
Walsin
EAN-13
2050008622375
Order Code
20-6418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65,000 availableBack-order availability date - 01/12/2026

Walsin's WR12X1001FTL resistor is a precision-engineered 0603 surface-mount device (SMD) that offers a nominal resistance of 1k ohm with a tolerance of 1%, capable of dissipating up to 1/4 watt of power. This chip resistor is part of Walsin's extensive range and provides exceptional impedance stability, making it highly suitable for precise analogue and digital circuit applications. With its compact form factor and reliable performance characteristics, it is a popular choice in signal processing, instrumentation, and communication systems.
Type Cermet resistor
Resistance 1kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot