Walsin WR08X8203FTL Resistor 0603 SMD 82k Ohm 1% 100mW

Image Representative of Range

Walsin WR08X8203FTL Resistor 0603 SMD 82k Ohm 1% 100mW

MPN
WR08X8203FTL
Brand
Walsin
EAN-13
2050008803323
Order Code
20-6416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR08X8203FTL resistor, also referred to by an alternate description as 2788196, is a precision chip resistor manufactured for surface-mount technology applications, specifically in the 0603 SMD package. This component provides a resistance of 82k Ohms with a tolerance of 1%, ensuring minimal deviation from the specified resistance value. It is rated for a power handling capacity of 100mW, making it suitable for low-power applications where space efficiency and reliability are crucial. The WR08X8203FTL is commonly used in consumer electronics, telecommunications, and industrial equipment, providing stable impedance in filtering, voltage division, and signal processing circuits.
Type Cermet resistor
Resistance 820kΩ
Power Rating 0.125w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot