Walsin WR08X8200FTL Chip Resistor SMD 820 Ohm 125mW 1% 0805 Thin Film

Image Representative of Range

Walsin WR08X8200FTL Chip Resistor SMD 820 Ohm 125mW 1% 0805 Thin Film

MPN
WR08X8200FTL
Brand
Walsin
EAN-13
2050008615858
Order Code
20-6413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X8200FTL is a surface-mount chip resistor characterised by its precise impedance of 820 ohms, making it suitable for high-accuracy applications. With a power rating of 125 milliwatts and a tolerance of 1%, this 0805 thin film resistor demonstrates exceptional stability and reliability in various circuit designs. Its compact design and SMD 0805 package allow for seamless integration into densely populated printed circuit boards, commonly employed in consumer electronics, telecommunications equipment, and automotive systems. The WR08X8200FTL's construction ensures minimal thermal interference, enhancing performance in precision instrumentation and control applications.
Type Cermet resistor
Resistance 820ω
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot