Walsin WR08X6801FTL 0603 SMD Resistor 6800 Ohm Thin Film Chip

Image Representative of Range

Walsin WR08X6801FTL 0603 SMD Resistor 6800 Ohm Thin Film Chip

MPN
WR08X6801FTL
Brand
Walsin
EAN-13
2050008617111
Order Code
20-6409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X6801FTL 0603 SMD Resistor is a precision resistor designed for surface-mount technology applications, providing a resistance of 6800 ohms through a thin film construction. This chip resistor is known for its accurate impedance control and reliability, making it suitable for high-frequency circuits and sensitive electronic designs where space is limited and precision is crucial. Typically utilised in applications such as telecommunication equipment, consumer electronics, and automotive electronic control units, this resistor ensures stable performance under various environmental conditions. With an alternate description as 2769236 - Walsin WR08X6801FTL, it remains a reliable choice for engineers seeking dependable and compact resistance components.
Type Cermet resistor
Resistance 6.8kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot