Walsin WR08X5602FTL Chip Resistor 56kohms 1% 0805 SMD 125mW Thin Film

Image Representative of Range

Walsin WR08X5602FTL Chip Resistor 56kohms 1% 0805 SMD 125mW Thin Film

MPN
WR08X5602FTL
Brand
Walsin
EAN-13
2050008618378
Order Code
20-6405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X5602FTL is a high-precision chip resistor with a resistance value of 56 kilohms, providing a tolerance of 1%. This component is designed in an 0805 surface-mount device (SMD) package, making it suitable for compact and dense electronic circuits. With a power rating of 125 milliwatts, the WR08X5602FTL ensures reliable performance in various electrical and electronic applications. Utilising thin-film technology, it offers improved characteristics such as tight tolerance, low noise, and stability, which are crucial for high-frequency circuit designs. This chip resistor is commonly used in precision instrumentation, telecommunications, and consumer electronics for controlling impedance and signal conditioning.
Type Cermet resistor
Resistance 56kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot