Walsin WR08X5601FTL SMD Resistor 0603 5.6kOhm 1% 0.125W

Image Representative of Range

Walsin WR08X5601FTL SMD Resistor 0603 5.6kOhm 1% 0.125W

MPN
WR08X5601FTL
Brand
Walsin
EAN-13
2050008616992
Order Code
20-6404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Walsin's WR08X5601FTL SMD resistor is a precision component designed in the 0603 package, offering a resistance of 5.6kOhm with a tolerance of 1%. Engineered for reliability, this chip resistor is rated for a power dissipation of 0.125W, making it suitable for a wide range of electronic applications that require precise impedance control. Typical uses include signal processing circuits, voltage divider networks, and current limiting in power supplies. As a vital component in modern electronic devices, the WR08X5601FTL provides stable performance under thermal and environmental stress, making it a trusted choice for engineers seeking dependable resistance solutions.
Type Cermet resistor
Resistance 5.6kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot