Walsin WR08X5600FTL 0603 SMD resistor 560 Ohms 1% tolerance

Image Representative of Range

Walsin WR08X5600FTL 0603 SMD resistor 560 Ohms 1% tolerance

MPN
WR08X5600FTL
Brand
Walsin
EAN-13
2050008615629
Order Code
20-6403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X5600FTL, with the manufacturer's part number WR08X5600FTL, is a precise 0603 surface-mount device (SMD) resistor designed for applications demanding accurate impedance control. Exhibiting a resistance of 560 ohms with a 1% tolerance, this component is ideal for use in high-density electronic circuits where size and precision are critical. Its small footprint and reliability make it suitable for integration in mobile devices, telecommunications equipment, and various consumer electronics. With its alternate description as 2769086, this resistor is a dependable choice for engineers seeking consistent performance in impedance matching and current limiting tasks.
Type Cermet resistor
Resistance 560ω
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot