Walsin WR08X4703FTL Resistor SMD 0603 47k Ohm 1% 0.1W Thin Film

Image Representative of Range

Walsin WR08X4703FTL Resistor SMD 0603 47k Ohm 1% 0.1W Thin Film

MPN
WR08X4703FTL
Brand
Walsin
EAN-13
2050008619641
Order Code
20-6401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin's WR08X4703FTL is a high-precision 0603 SMD resistor designed specifically for electronic applications requiring stable resistance and low power consumption. This chip resistor features a resistance of 47k ohms with a 1% tolerance, making it suitable for precision circuits where accuracy is of utmost importance. The WR08X4703FTL is crafted with a thin film construction, delivering a power rating of 0.1W, which ensures efficient performance within its operational limits. Engineers commonly utilise this component in circuitry for impedance matching, signal conditioning, and filtering applications across various industries. The product is also recognised under alternate code 2769489, reflecting its versatility and reliability within the field of advanced electronics design.
Type Cermet resistor
Resistance 470kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot