Walsin WR08X4700FTL resistor chip 475 ohm 0805 tolerance 1% SMD

Image Representative of Range

Walsin WR08X4700FTL resistor chip 475 ohm 0805 tolerance 1% SMD

MPN
WR08X4700FTL
Brand
Walsin
EAN-13
2050008615513
Order Code
20-6398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X4700FTL is a surface-mount chip resistor, precisely engineered for applications requiring a resistance of 475 ohms with a 1% tolerance. This component, classified within the 0805 SMD type, offers reliable performance in compact circuits, where saving space is of paramount concern. As an essential component for impedance control in electronic circuits, it is well-suited for deployment in a variety of engineering applications including automotive electronics, telecommunications equipment, and consumer electronics. Its robust construction ensures stability and precision, making it an ideal choice for high-frequency applications.
Type Cermet resistor
Resistance 470ω
Power Rating 0.125w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot