Walsin WR08X39R0FTL SMD Resistors 0603 Chip Resistor 39 Ohms 1% 0.125W

Image Representative of Range

Walsin WR08X39R0FTL SMD Resistors 0603 Chip Resistor 39 Ohms 1% 0.125W

MPN
WR08X39R0FTL
Brand
Walsin
EAN-13
2050008604708
Order Code
20-6397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR08X39R0FTL is a 0603 surface-mount chip resistor characterised by its resistance of 39 ohms with a 1% tolerance and a power rating of 0.125 watts. As a vital component in electronic circuits, this resistor provides precise impedance control, ensuring stability and reliability particularly in signal processing and communication devices. Commonly utilised in high-density board designs, the WR08X39R0FTL efficiently supports applications in automotive electronics, consumer electronics, and industrial equipment where compactness and performance are critical. Identified by the alternate description 2768339, this product, ideal for designing efficient and space-saving circuit layouts, offers robust performance across varied environmental conditions.
Type Cermet resistor
Resistance 39ω
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot