Walsin WR08X3900FTL Resistor 0603 SMD 390Ω 1% 0.125W Thin Film

Image Representative of Range

Walsin WR08X3900FTL Resistor 0603 SMD 390Ω 1% 0.125W Thin Film

MPN
WR08X3900FTL
Brand
Walsin
EAN-13
2050008608072
Order Code
20-6393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X3900FTL is a high-precision thin film chip resistor designed for electronic applications requiring stable and reliable performance. It has an impedance of 390 ohms with a tolerance of 1%, ensuring accurate current regulation in sensitive circuits. This resistor is constructed in the compact 0603 surface-mount device (SMD) format, making it ideal for modern PCB designs that demand space efficiency. Rated at 0.125 watts, it suits applications in automotive, telecommunications, and consumer electronics, where precise resistance values are paramount.
Type Cermet resistor
Resistance 390ω
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot