Walsin WR08X33R0FTL SMD Resistor 0603 33 Ohm 1% tolerance 1/10W brown

Image Representative of Range

Walsin WR08X33R0FTL SMD Resistor 0603 33 Ohm 1% tolerance 1/10W brown

MPN
WR08X33R0FTL
Brand
Walsin
EAN-13
2050008604593
Order Code
20-6392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X33R0FTL is a high-quality chip resistor designed for precision performance in electronic circuits. Featuring a resistance of 33 ohms with a tight tolerance of 1%, this SMD resistor is formatted in the 0603 package type, offering compact dimensions suitable for densely populated circuit boards. Its power rating of 1/10 watt ensures reliability in various applications, including signal processing, impedance matching, and current limiting in telecommunications, consumer electronics, and automotive sectors. The resistor's robust construction and precise specification make it a dependable choice for engineers seeking consistent electrical performance in both commercial and industrial environments.
Type Cermet resistor
Resistance 33ω
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot