Walsin WR08X3302FTL 0603 SMD Resistor 33K Ohm 1% 1/10W Thick Film

Image Representative of Range

Walsin WR08X3302FTL 0603 SMD Resistor 33K Ohm 1% 1/10W Thick Film

MPN
WR08X3302FTL
Brand
Walsin
EAN-13
2050008618033
Order Code
20-6390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR08X3302FTL is a 0603 surface-mount device (SMD) resistor known for its precision and reliability in electronic applications. This chip resistor features a resistance of 33K ohms with a tolerance of 1%, making it suitable for applications that demand high accuracy. Its thick film construction allows the resistor to handle a power rating of 0.1 watts, making it ideal for impedance matching, signal conditioning, and voltage division in compact electronic circuits. Engineers often utilise this component in areas such as telecommunications, computing, and consumer electronics due to its stable performance and compatibility with automated assembly processes.
Type Cermet resistor
Resistance 33kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot