Walsin WR08X3300FTL Resistor Thin Film 330 Ohm 1% 0.125W 0805 SMD

Image Representative of Range

Walsin WR08X3300FTL Resistor Thin Film 330 Ohm 1% 0.125W 0805 SMD

MPN
WR08X3300FTL
Brand
Walsin
EAN-13
2050008607969
Order Code
20-6388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X3300FTL is a high-precision thin film resistor designed for surface-mount applications, featuring a resistance value of 330 ohms with a tolerance of 1 per cent. This component is formatted in an 0805 package, suitable for high-density circuit layouts, and supports a power rating of 0.125 watts. Engineered for optimal performance in impedance matching and signal processing applications, the WR08X3300FTL is frequently utilised in the development of communication devices, automotive electronics, and precision instrumentation. The resistor's compact size and reliable performance under varying environmental conditions make it a preferred choice for engineers seeking stability and accuracy in electronic circuits.
Type Cermet resistor
Resistance 330ω
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot