Walsin WR08X2203FTL SMD Resistor 0603 22K Ohm 1% Tolerance

Image Representative of Range

Walsin WR08X2203FTL SMD Resistor 0603 22K Ohm 1% Tolerance

MPN
WR08X2203FTL
Brand
Walsin
EAN-13
2050008619160
Order Code
20-6381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin produces the WR08X2203FTL, an SMD resistor designed for applications requiring precise impedance control within a compact form factor. As a 0603 chip resistor, this component offers a resistance of 22 kilohms with a tolerance of 1%, making it ideal for circuits sensitive to resistance variations. With its small size and robust performance, it is frequently used in applications such as handheld devices, telecommunications equipment, and consumer electronics, where space conservation and reliability are paramount.
Type Cermet resistor
Resistance 220kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot