Walsin WR08X2202FTL Resistor 0603 SMD 22k Ohm 1% tolerance 0.1W power rating

Image Representative of Range

Walsin WR08X2202FTL Resistor 0603 SMD 22k Ohm 1% tolerance 0.1W power rating

MPN
WR08X2202FTL
Brand
Walsin
EAN-13
2050008617784
Order Code
20-6380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X2202FTL Resistor 0603 SMD is a highly reliable passive component essential for various electronic circuit designs. This chip resistor is engineered to provide an impedance of 22k ohm with a precise tolerance of 1%, ensuring consistent performance across applications. With a power rating of 0.1W, it is particularly suited for use in compact, surface-mount installations where space is at a premium, such as in smartphones, consumer electronics, and automotive systems. The 0603 package type offers an optimal balance of size and performance, making it a preferred choice for high-density circuit boards. Leveraging its robust design, the Walsin WR08X2202FTL is also employed in precision measurement devices and signal processing equipment, making it a versatile component in both analogue and digital electronic systems.
Type Cermet resistor
Resistance 22kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot