Walsin WR08X2200FTL SMD Resistor 0603 Package 220Ω Resistance 1% Tolerance

Image Representative of Range

Walsin WR08X2200FTL SMD Resistor 0603 Package 220Ω Resistance 1% Tolerance

MPN
WR08X2200FTL
Brand
Walsin
EAN-13
2050008607716
Order Code
20-6379
Country of Origin
China
View Full Product Range (219)

Discontinued


Walsin's WR08X2200FTL is a surface-mount device (SMD) resistor housed in a 0603 package with a resistance value of 220 ohms and a tolerance of 1%, optimised for precision impedance in compact electronic circuits. Designed for high-density printed circuit boards, the WR08X2200FTL provides reliable performance in varied applications, ranging from consumer electronics to industrial equipment. Its robust construction ensures excellent stability under thermal stress, making it suitable for automotive and telecommunications sectors where consistent performance is critical. Recognised under alternate description 2768440, this chip resistor is part of an extensive line of Walsin components available through distributors for professional usage.
Type Cermet resistor
Resistance 220ω
Power Rating 0.125w

Trustpilot