Walsin WR08X1803FTL 0603 SMD Resistors thin film type 0603 size standard

Image Representative of Range

Walsin WR08X1803FTL 0603 SMD Resistors thin film type 0603 size standard

MPN
WR08X1803FTL
Brand
Walsin
EAN-13
2050008619054
Order Code
20-6377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X1803FTL is a 0603 SMD resistor designed for integration into advanced electrical circuits. This thin film chip resistor features an impedance of 180,000 ohms and is crafted to deliver precise resistance in applications requiring high stability and reliability. Utilised in various engineering domains, it is ideal for use in signal processing units, measurement instruments, and communication devices where accurate impedance control is crucial. The WR08X1803FTL, also identified as part number 2769430, supports designers in achieving miniaturisation in compact electronic assemblies. Its quality construction ensures dependable performance in both standard and challenging environments, facilitating its role in diverse technological advancements.
Type Cermet resistor
Resistance 180kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot