Walsin WR08X1801FTL Resistor film 1.8k ohm 1% SMD 0805 125mW

Image Representative of Range

Walsin WR08X1801FTL Resistor film 1.8k ohm 1% SMD 0805 125mW

MPN
WR08X1801FTL
Brand
Walsin
EAN-13
2050008616299
Order Code
20-6375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Walsin WR08X1801FTL is a surface-mount chip resistor designed with a resistance value of 1.8k ohms, offering a tolerance of 1%. This resistor is packaged in an 0805 size, indicating its compatibility with various surface-mounted applications and making it suitable for automated assembly processes. It is rated for a power of 125mW, ensuring reliable performance in applications demanding precise impedance control. Common engineering applications for this resistor include its use in electronic circuits for current limiting, voltage division, and signal conditioning in both industrial and consumer electronic devices. With a focus on efficiency and space-saving benefits, the WR08X1801FTL fits seamlessly into compact electronic designs where reliability and precision are paramount.
Type Cermet resistor
Resistance 1.8kΩ
Power Rating 0.125w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot