Walsin WR08X1203FTL SMD Resistors 0603 200mW 120kΩ 1% tolerance

Image Representative of Range

Walsin WR08X1203FTL SMD Resistors 0603 200mW 120kΩ 1% tolerance

MPN
WR08X1203FTL
Brand
Walsin
EAN-13
2050008618828
Order Code
20-6367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 115,000 availableBack-order availability date - 01/12/2026

Walsin's WR08X1203FTL is a precision-engineered chip resistor conforming to the 0603 SMD configuration, offering an impedance of 120kO with a tolerance level of 1%. This surface-mounted component is rated for a power dissipation of 200mW, providing reliable performance in compact circuit designs and consistent electrical characteristics suitable for high-density applications. Engineers frequently utilise this resistor in various applications, such as electronic circuitry in consumer electronics, communication devices, and industrial equipment, where precise and stable resistance measurements are critical. Identified alternatively as 2769407, this component is a dependable choice for those requiring accuracy and efficiency in their electronic designs.
Type Cermet resistor
Resistance 120kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot