Walsin WR08X1202FTL Resistor 12K Ohm 1% 0.125W Thin Film Chip 0805

Image Representative of Range

Walsin WR08X1202FTL Resistor 12K Ohm 1% 0.125W Thin Film Chip 0805

MPN
WR08X1202FTL
Brand
Walsin
EAN-13
2050008617449
Order Code
20-6366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X1202FTL is a thin film chip resistor designed for precision applications requiring an impedance of 12,000 ohms with a tolerance of 1%. This 0805 surface-mount component is rated for a power consumption of 0.125 watts, offering reliable performance for its size class. Typically used in electronic circuits where accurate resistance is critical, such as in signal processing, communication devices, and instrumentation, this resistor ensures stable operation over a range of conditions. The use of thin film technology provides enhanced precision and stability, making the WR08X1202FTL an ideal choice for high-performance systems requiring accurate impedance control.
Type Cermet resistor
Resistance 12kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot