Walsin WR08X1001FTL Resistor SMD 1k ohm 0.125W 0805 Thin Film

Image Representative of Range

Walsin WR08X1001FTL Resistor SMD 1k ohm 0.125W 0805 Thin Film

MPN
WR08X1001FTL
Brand
Walsin
EAN-13
2050008615964
Order Code
20-6359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 425,000 availableBack-order availability date - 01/12/2026

Walsin WR08X1001FTL is a thin film chip resistor with a resistance value of 1 kO designed for surface mount technology in electronic applications. This resistor, with a power rating of 0.125 W, features a compact 0805 package, which is equivalent to the 0603 size category in SMD resistors. It offers precise impedance control, essential for a variety of engineering applications such as signal processing circuits, impedance matching, and low-level current sensing. Its small size and stable performance make it suitable for use in high-density printed circuit boards, where space conservation and reliability are critical.
Type Cermet resistor
Resistance 1kΩ
Power Rating 0.125w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot