Walsin WR06X6802FTL 0603 SMD Resistors 68k Ohm 1% tolerance thin film

Image Representative of Range

Walsin WR06X6802FTL 0603 SMD Resistors 68k Ohm 1% tolerance thin film

MPN
WR06X6802FTL
Brand
Walsin
EAN-13
2050008602612
Order Code
20-6354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.48
100+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR06X6802FTL is a 0603 SMD resistor that features a resistance value of 68k ohms with a 1% tolerance, realised through thin film technology to ensure precision and reliability. The compact size of this chip resistor, identifiable by the alternate description 2767818 - Walsin WR06X6802FTL, makes it an ideal choice for high-density circuit designs where conserving space is crucial without sacrificing performance. As an integral component in impedance matching, voltage division, and current limiting applications, engineers will find it well-suited for use in a variety of electronic devices, including communication equipment, consumer electronics, and industrial control systems. With its consistent performance and precise tolerance, the WR06X6802FTL is typically utilised in situations requiring dependable and efficient signal processing across various temperature ranges.
Type Cermet resistor
Resistance 68kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot