Walsin WR06X5600FTL Resistor 560 ohm 0603 0.1W 1% Thick Film Chip

Image Representative of Range

Walsin WR06X5600FTL Resistor 560 ohm 0603 0.1W 1% Thick Film Chip

MPN
WR06X5600FTL
Brand
Walsin
EAN-13
2050008599516
Order Code
20-6351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 115,000 availableBack-order availability date - 10/11/2026

Walsin WR06X5600FTL is a precision chip resistor with a resistance value of 560 ohms, manufactured using thick film technology. This surface-mount device falls under the 0603 package type, indicating its compact size suitable for high-density electronic circuit designs. With a power rating of 0.1 watts and an accuracy of 1%, the WR06X5600FTL offers reliable performance in applications where precise impedance control is necessary. This resistor is typically employed in applications such as consumer electronics, telecommunications, and automotive electronics, where stability and space conservation are critical. Commonly, it is used in signal line termination, current sensing, and filtering circuits to ensure optimal electrical performance.
Type Cermet resistor
Resistance 560ω
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot