Walsin WR06X4701FTL Resistor SMD 4700 Ohm 1% 0603 125mW Thin Film

Image Representative of Range

Walsin WR06X4701FTL Resistor SMD 4700 Ohm 1% 0603 125mW Thin Film

MPN
WR06X4701FTL
Brand
Walsin
EAN-13
2050008600762
Order Code
20-6348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 115,000 availableBack-order availability date - 01/12/2026

Walsin WR06X4701FTL is a surface-mount device (SMD) chip resistor designed to provide a precise resistance of 4700 ohms with a tolerance of 1%. As part of the 0603 resistor category, it measures 1.6 mm x 0.8 mm, making it suitable for compact circuit board designs. This resistor features a power rating of 125 milliwatts, ensuring reliable performance in high-density electronic assemblies where space is a premium. Its thin film construction provides excellent accuracy and stability, making it ideal for applications requiring precise impedance control, such as in telecommunications, medical devices, and instrumentation.
Type Cermet resistor
Resistance 4.7kΩ
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot